FTCD3323R1PCL-1Y

Coherent
508-FTCD3323R1PCL-1Y
FTCD3323R1PCL-1Y

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 400G/300G/200G QSFP-DD-DCO, ZR+, High Tx output power (0dBm), C-band tunable, Pull tab, 0 C to 70 C, LC receptacle, COO Malaysia

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.069,52 € 4.069,52 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
481 Gb/s
QSFP
3.3 V
0 C
+ 70 C
LC
120 km
FTCD3323
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b.5.a