FTCC8612E2PCM-1Y

Coherent
508-FTCC8612E2PCM-1Y
FTCC8612E2PCM-1Y

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, QSFP56, 100M OM4, 200GBASE-SR4, 4X850NM VCSEL,MM, pull tab, MPO12, ROHS compliant, 0-70C operation, Gen2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,38 € 301,38 €
267,02 € 2.670,20 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
850 nm
212.5 Gb/s
Multimode
QSFP
3.3 V
0 C
+ 70 C
Ethernet
MPO
100 m
FTCC8612
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000