FCCG414QD3C01

Coherent
508-FCCG414QD3C01
FCCG414QD3C01

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x14G, full-duplex, QSFP cable ends, electrical limiting interface, RoHS, multimode, 0/70 C operation, 850nm VCSEL array, PIN array, round riser/LSZH cable, 1m length, Gen3 with Connectivity Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,03 € 198,03 €
190,51 € 381,02 €
185,22 € 1.111,32 €
184,31 € 1.843,10 €
183,10 € 4.760,60 €
182,86 € 9.143,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Ethernet, Fibre Channel, Infiniband
QSFP
QSFP
Parallel
1 m
4 Fiber
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Four-Channel Active Optical Cable
Features: Full-Duplex
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99