FCCG410QD3C03

Coherent
508-FCCG410QD3C03
FCCG410QD3C03

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x10 Gbps active optical cable, full-duplex, QSFP male connectors, electrical limiting interface, RoHS/lead free, multimode, 0/70 C operation, round riser/LSZH cable, 3m length, Gen3 with Connectivity Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,70 € 183,70 €
177,52 € 355,04 €
172,58 € 1.035,48 €
170,89 € 1.708,90 €
169,77 € 4.414,02 €
167,31 € 8.365,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Ethernet, Fibre Channel, Infiniband
QSFP
QSFP
Parallel
3 m
4 Fiber
Brand: Coherent
Description/Function: Four-Channel Active Optical Cable
Features: Full-Duplex
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.