FCBR850QE1C02

Coherent
508-FCBR850QE1C02
FCBR850QE1C02

Mfr.:

Description:
Fibre Optic Cable Assemblies 8X 50 Gbps, 2M, Ethernet, Quadwire cable, MMF, Round Cable, Riser/LSZH Rated, 10W, 0/70C operation, ROHS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.074,73 € 1.074,73 €
1.036,10 € 2.072,20 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBR850QE
Multimode
400G Ethernet
QSFP-DD
QSFP-DD
Buffered Fiber, Riser
2 m
8 Fiber
Bulk
Brand: Coherent
Data Transmission Rate: 50 Gb/s
Fibre Type: OFNR/LSZH
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.