FCBR450QB1C01

Coherent
508-FCBR450QB1C01
FCBR450QB1C01

Mfr.:

Description:
Fibre Optic Cable Assemblies 4X 50 Gbps, 1M, Ethernet, Quadwire cable, MMF, Round Cable, Riser/LSZH Rated, 5.5W, 0/70C operation, ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
500,02 € 500,02 €
499,93 € 999,86 €
495,70 € 2.478,50 €
491,57 € 4.915,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBR450QB
Multimode
Buffered Fiber, Riser
1 m
Bulk
Brand: Coherent
Fibre Type: OFNR/LSZH
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.