FCBR425QM2C40

Coherent
508-FCBR425QM2C40
FCBR425QM2C40

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x25G, full-duplex, Multirate, QSFP cable ends, electrical limiting interface, RoHS, multimode, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round riser LSZH rated cable, 40m length, GEN2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,77 € 265,77 €
249,98 € 499,96 €
244,45 € 1.466,70 €
239,17 € 2.391,70 €
235,64 € 6.126,64 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Ethernet
QSFP
QSFP
40 m
4 Fiber
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99