FCBR425QM2C01

Coherent
508-FCBR425QM2C01
FCBR425QM2C01

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x25G, full-duplex, Multirate, QSFP cable ends, electrical limiting interface, RoHS, multimode, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round riser LSZH rated cable, 1m length, GEN2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,60 € 187,60 €
182,17 € 364,34 €
171,23 € 1.027,38 €
168,83 € 1.688,30 €
166,33 € 4.324,58 €
160,99 € 8.049,50 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Ethernet
QSFP
QSFP
1 m
4 Fiber
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99