FCBN450QB1C03

Coherent
508-FCBN450QB1C03
FCBN450QB1C03

Mfr.:

Description:
Fibre Optic Cable Assemblies 4X 50 Gbps, 3M, Ethernet, Quadwire cable, MMF, Round Cable, OFNP, 5.5W, 0/70C operation, ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
524,78 € 524,78 €
506,52 € 1.013,04 €
494,55 € 2.472,75 €
494,52 € 4.945,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBN450QB
Multimode
3 m
Bulk
Brand: Coherent
Fibre Type: OFNP
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.