FCBN425QB2C30

Coherent
508-FCBN425QB2C30
FCBN425QB2C30

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 30m length, GEN2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,24 € 246,24 €
235,40 € 470,80 €
232,26 € 1.393,56 €
229,15 € 2.291,50 €
227,47 € 5.914,22 €
227,44 € 11.372,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99