FCBN425QB2C10

Coherent
508-FCBN425QB2C10
FCBN425QB2C10

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 10m length, GEN2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,85 € 205,85 €
198,63 € 397,26 €
193,13 € 1.158,78 €
192,18 € 1.921,80 €
190,93 € 4.964,18 €
190,67 € 9.533,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Brand: Coherent
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quadwire 100G Active Optic Cables

Coherent Quadwire® 100G Active Optic Cables (AOCs) consist of 4-channel parallel AOCs for data, storage, and high-performance computing (HPC) interconnectivity. The AOCs transmit error-free parallel 4x25Gb/s data over multi-mode fiber (MMF) cables. Quadwire 100G AOCs are developed using Coherent's vertically integrated VCSEL array technology with QSFP28 MSA-compliant high-density connectors. These cables are compact and lightweight for high port-count architectures and feature low power consumption. A small bend radius allows for easy installation and fiber management. This series is well-suited for data centers with reaches up to 100m in InfiniBand 4xEDR, 4x32G Fibre Channel, and 100G Ethernet applications.