FCBG125SD1C01AB

Coherent
508-FCBG125SD1C01AB
FCBG125SD1C01AB

Mfr.:

Description:
Fibre Optic Cable Assemblies 25G, full-duplex, active optical cable, Aqua, SFP+ ends, electrical limiting interface, RoHS/lead free, multimode, 0/70 C operation, 1m length, bulk packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 288   Multiples: 288
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,27 € 17.645,76 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBG125SD
Multimode
Duplex
25G Ethernet Data Center
SFP+
SFP+
1 m
Bulk
Polyvinyl Chloride (PVC)
Brand: Coherent
Cable Diameter: 3.2 mm
Data Transmission Rate: 20 Gb/s
Features: Plug to Plug
Fibre Type: OFNR
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 288
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.