FCBG110SD1C10B

Coherent
508-FCBG110SD1C10B
FCBG110SD1C10B

Mfr.:

Description:
Fibre Optic Cable Assemblies 10G, full-duplex, ac tive optical cable,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 288   Multiples: 288
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,64 € 13.144,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
58,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Bulk
Brand: Coherent
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 288
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8544700000
ECCN:
EAR99

FCBG110SD1Cx SFP+ Active Optical Cables

Coherent FCBG110SD1Cx SFP+ Active Optical Cables are 10Gb/s SFPwire® SFP+ cables designed for 10 Gigabit Ethernet links. They are electrically compliant with SFF-84311, and the mechanical SFP+ plug is compatible with SFF-84322. The SFPwire is SFI-limiting. These low-power dissipation Coherent cables are available in lengths up to 20m with a commercial temperature range of 0°C to +70°C. Other features include a 3.14V to 3.46V supply voltage range and a 250mA supply current. No-host electrical transmitter pre-emphasis or receiver linear equalization is required.