FCBG110SD1C10B1R

Coherent
508-FCBG110SD1C10B1R
FCBG110SD1C10B1R

Mfr.:

Description:
Fibre Optic Cable Assemblies 10G, full-duplex, active optical cable, orange cable, SFP+ ends, electrical limiting interface, RoHS, multimode, 0/70 C operation, 10m length, bulk packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,03 € 58,03 €
54,20 € 108,40 €
53,55 € 267,75 €
51,02 € 510,20 €
50,45 € 1.513,50 €
48,79 € 2.439,50 €
47,64 € 4.764,00 €
47,61 € 11.902,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBG110SD
Duplex
10G Ethernet Data Center
SFP+
SFP+
10 m
Bulk
Orange
Polyvinyl Chloride (PVC)
Brand: Coherent
Cable Diameter: 3.2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Transmission Rate: 10 Gb/s
Features: Plug to Plug
Fibre Type: OFNR
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99