FCBG110SD1C07-1V

Coherent
508-FCBG110SD1C07-1V
FCBG110SD1C07-1V

Mfr.:

Description:
Fibre Optic Cable Assemblies 10G,7m length,SFP+ active optical cable,MM,0/70 C,850NM VCSEL,PIN,ROHS, Connectivity Diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,06 € 970,60 €
93,93 € 2.817,90 €
87,66 € 4.383,00 €
83,28 € 8.328,00 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBG110SD
Simplex
10G Ethernet Data Center
SFP+
SFP+
7 m
Bulk
Orange
Polyvinyl Chloride (PVC)
Brand: Coherent
Cable Diameter: 3.2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Transmission Rate: 10 Gb/s
Features: Plug to Plug
Fibre Type: OFNR
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99