BPDV2150R-VF-SP

Coherent
508-BPDV2150R-VF-SP
BPDV2150R-VF-SP

Mfr.:

Description:
Ambient Light Sensors 43 GHz balanced photodetector, dual input: SC/PC connector, output: V-female connector, single wavelength 1550nm, 2-fiber low skew, low PDL, DWDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.874,06 € 5.874,06 €
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
SMD/SMT
1550 nm
3.3 V
0 C
+ 75 C
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ambient Light Sensors
Responsivity: 0.45 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: Finisar
Type: Photodetector
Unit Weight: 372,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.5.b

FEATURED PRODUCTS
COHERENT