HCM4916000000BBIT

Citizen FineDevice
695-HCM49-16MBBIUT
HCM4916000000BBIT

Mfr.:

Description:
Crystals 16MHz 50ppm 16.0pF -10C +60C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,429 € 4,29 €
0,408 € 10,20 €
0,37 € 37,00 €
0,351 € 87,75 €
0,334 € 167,00 €
Full Reel (Order in multiples of 1000)
0,292 € 292,00 €
0,285 € 570,00 €
0,278 € 1.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
16 MHz
16 pF
50 PPM
50 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
100 uW
11.4 mm
4.7 mm
4.3 mm
HCM49
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HCM49-16.000MBBIUT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99