HCM4914318180BBKT

Citizen FineDevice
695-HCM49-14.3MBBK-U
HCM4914318180BBKT

Mfr.:

Description:
Crystals 14.31818MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,36 € 3,60 €
0,341 € 8,53 €
0,31 € 31,00 €
0,294 € 73,50 €
0,28 € 140,00 €
Full Reel (Order in multiples of 1000)
0,267 € 267,00 €
0,26 € 520,00 €
0,254 € 1.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
14.31818 MHz
20 pF
50 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
SMD/SMT
50 Ohms
100 uW
11.4 mm
4.7 mm
4.3 mm
HCM49
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HCM49-14.31818MBBK-UT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.