HCM4911289600ABJT

Citizen FineDevice
695-HCM49-112-U
HCM4911289600ABJT

Mfr.:

Description:
Crystals 11.2896MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,42 € 4,20 €
0,398 € 9,95 €
0,362 € 36,20 €
0,343 € 85,75 €
0,326 € 163,00 €
Full Reel (Order in multiples of 1000)
0,312 € 312,00 €
0,291 € 582,00 €
0,286 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
11.2896 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
SMD/SMT
80 Ohms
100 uW
11.4 mm
4.7 mm
4.3 mm
HCM49
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HCM49-11.2896MABJ-UT
Unit Weight: 572,752 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99