HC-49/U-S40000000ABJB

Citizen FineDevice
695-HC49US-40-U
HC-49/U-S40000000ABJB

Mfr.:

Description:
Crystals 40MHz 18pF HC49S THROUGH HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,376 € 3,76 €
0,357 € 8,93 €
0,323 € 32,30 €
0,307 € 76,75 €
0,292 € 146,00 €
0,28 € 280,00 €
0,261 € 522,00 €
0,249 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
40 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
Radial
100 Ohms
100 uW
11.5 mm
4.66 mm
3.5 mm
HC-49/US
Bulk
Brand: Citizen FineDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HC49US-40.000MABJ-UB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99