HC-49/U-S3686400ABJB

Citizen FineDevice
695-HC49US-368-U
HC-49/U-S3686400ABJB

Mfr.:

Description:
Crystals 3.6864MHz 18pF HC49S THROUGH HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,368 € 3,68 €
0,334 € 8,35 €
0,32 € 32,00 €
0,303 € 75,75 €
0,291 € 145,50 €
0,271 € 271,00 €
0,252 € 504,00 €
0,249 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
3.6864 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
Radial
200 Ohms
100 uW
11.5 mm
4.66 mm
3.5 mm
HC-49/US
Bulk
Brand: Citizen FineDevice
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HC49US-3.6864MABJ-UB
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.