HC-49/U-S27000000ABJB

Citizen FineDevice
695-HC49US-27-U
HC-49/U-S27000000ABJB

Mfr.:

Description:
Crystals 27MHz 18pF HC49S THROUGH HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,376 € 3,76 €
0,357 € 8,93 €
0,323 € 32,30 €
0,307 € 76,75 €
0,292 € 146,00 €
0,28 € 280,00 €
0,266 € 532,00 €
0,261 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
27 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
Radial
50 Ohms
100 uW
11.5 mm
4.66 mm
3.5 mm
HC-49/US
Bulk
Brand: Citizen FineDevice
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HC49US-27.000MABJ-UB
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.