CSX-750FJC50000000T

Citizen FineDevice
695-CSX750FJC-50
CSX-750FJC50000000T

Mfr.:

Description:
Standard Clock Oscillators 50MHz 3.3V 30pF 5X7 3.3V CERAMIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
7 mm x 5 mm
50 MHz
50 PPM
30 pF
3 V
3.6 V
SMD/SMT
- 20 C
+ 70 C
7 mm (0.276 in)
5 mm (0.197 in)
5 mm (0.197 in)
CSX-750F
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 25 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: CSX750FJC-50.000M-UT
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99