CS325S33333300ABJT

Citizen FineDevice
695-CS325S333333ABJT
CS325S33333300ABJT

Mfr.:

Description:
Crystals 33.3333MHz -10C +60C 18pF 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.903

Stock:
1.903 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1903 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,38 € 13,80 €
1,32 € 33,00 €
1,20 € 120,00 €
1,10 € 275,00 €
1,08 € 540,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,85 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
33.3333 MHz
18 pF
30 PPM
50 PPM
3.2 mm x 2.5 mm
- 10 C
+ 60 C
SMD/SMT
80 Ohms
100 uW
3.3 mm
2.6 mm
0.7 mm
CS325S
Reel
Cut Tape
Brand: Citizen FineDevice
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Part # Aliases: CS325S-33333300ABJT
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.