CS325S19200000ABJT

Citizen FineDevice
695-CS325S19.200ABJT
CS325S19200000ABJT

Mfr.:

Description:
Crystals 19.20MHz -10C +60C 18pF 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Quantities greater than 460 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,38 € 13,80 €
1,32 € 33,00 €
1,20 € 120,00 €
1,10 € 275,00 €
1,08 € 540,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 3000)
0,85 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
19.2 MHz
18 pF
30 PPM
50 PPM
3.2 mm x 2.5 mm
- 10 C
+ 60 C
SMD/SMT
120 Ohms
100 uW
3.3 mm
2.6 mm
0.7 mm
CS325S
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: CS325S-19200000ABJT
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.