P8AX25-N-MF

Citel
703-P8AX25-N-MF
P8AX25-N-MF

Mfr.:

Description:
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4Ghz, 190W, N-MF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,61 € 94,61 €
79,58 € 397,90 €
75,40 € 754,00 €
58,63 € 5.863,00 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
RoHS:  
RF Coaxial Surge Suppressor
N Type M-F
Inline
Threaded
0 Hz to 4 GHz
48 V
20 kA
- 40 C
+ 85 C
P8AX
Brand: Citel
Height: 26 mm
Length: 68 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Tradename: CITEL
Width: 13.8 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P8AX DC to 4GHz Coaxial RF Surge Suppressors

CITEL P8AX DC to 4GHz Coaxial RF Surge Suppressors are outdoor RF coaxial surge protectors designed for very harsh environmental conditions. These devices protect equipment connected to radio systems and video coaxial cables in the DC to 4GHz bandwidth range. The P8AX surge suppressors feature a DC pass configuration and a 20kA surge rating. Available in the main coaxial connector versions, they are designed to be in series with the lines and connected to an earthing network. The P8AX components feature low insertion loss and common-mode protection in an IP66 rated waterproof design.