P8AX25-N-FF

Citel
703-P8AX25-N-FF
P8AX25-N-FF

Mfr.:

Description:
Connectorised Surge Protectors RF Coaxial Surge Suppressor, DC-4Ghz, 190W, N-FF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,00 € 133,00 €
110,28 € 551,40 €
104,07 € 1.040,70 €
79,58 € 7.958,00 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
RoHS:  
RF Coaxial Surge Suppressor
N Type F-F
Inline
Threaded
0 Hz to 4 GHz
48 V
20 kA
- 40 C
+ 85 C
P8AX
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 26 mm
Length: 64 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Tradename: CITEL
Width: 13.8 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99