MLPXU-277L-W-HE

Citel
703-MLPXU-277L-W-HE
MLPXU-277L-W-HE

Mfr.:

Description:
Industrial Surge Protectors AC Surge Suppressor for LED Luminaire, 22kA, 120-277V, Single Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,82 € 80,82 €
67,34 € 336,70 €
63,79 € 637,90 €
49,61 € 4.961,00 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
AC Power
Flange Mount
Cable
277 VAC
8 A
- 35 C
+ 75 C
MLPXU
Brand: Citel
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 7113195
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPXU-HE SMD AC Surge Suppressor for LED Luminaire

CITEL MLPXU-HE SMD AC Surge Suppressor offers a 22kA surge rating, a -35°C to +75°C ambient temperature range, and is designed for LED Luminaire applications. The flange-mount SMD surge protector is designed to be installed in very close proximity to the sensitive equipment that is being protected. The MLPXU-HE surge suppressor by CITEL features fail-safe protection disconnection via the fuse-link, is wired in series or parallel with the load, and provides IP67 protection.