DS43S-480

Citel
703-DS43S-480
DS43S-480

Mfr.:

Description:
Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 480V Delta,3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,43 € 274,43 €
230,05 € 920,20 €
209,61 € 2.515,32 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
AC Power
DIN Rail
Screw
480 VAC
40 kA
- 35 C
+ 60 C
67 mm
54 mm
90 mm
DS40S
Brand: Citel
For Use With: Power Distribution, Delta Configuration
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 4
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 461017
Unit Weight: 317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS40S DIN Rail AC Power Surge Suppressors

CITEL DS40S DIN Rail AC Power Surge Suppressors are UL1449 Type 1 and Type 4CA surge protection devices with a 40kA surge rating per module. The AC power surge suppressors operate within a -35°C to +60°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS40S devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.