DS41S-400

Citel
703-DS41S-400
DS41S-400

Mfr.:

Description:
Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 277V Single Phase 1P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,58 € 100,58 €
85,24 € 426,20 €
76,20 € 609,60 €
58,64 € 6.098,56 €
256 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
AC Power
DIN Rail
Screw
400 VAC
40 kA
- 35 C
+ 60 C
67 mm
18 mm
99 mm
DS40S
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 3314111
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

DS40S DIN Rail AC Power Surge Suppressors

CITEL DS40S DIN Rail AC Power Surge Suppressors are UL1449 Type 1 and Type 4CA surge protection devices with a 40kA surge rating per module. The AC power surge suppressors operate within a -35°C to +60°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS40S devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.