DLC-24D3

703-DLC-24D3
DLC-24D3

Mfr.:

Description:
Industrial Surge Protectors Data Line Surge Suppressor, 24V, 1 Pair (2 wire+ shield + Gnd) Compact 6mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Data Line
DIN Rail
Screw
24 VDC
300 mA
- 50 C
+ 85 C
56 mm
6 mm
90 mm
DLC
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Automated Guided Vehicles
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 16
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 641103
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99