DLAW-6D3

Citel
703-DLAW-6D3
DLAW-6D3

Mfr.:

Description:
Industrial Surge Protectors Data Line Surge Suppressor, 6V, 1 Pair (2 wire+ shield + Gnd), Line cutoff/removable module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,41 € 1.139,28 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
Data Line
DIN Rail
Screw
6 VDC
2.4 A
- 50 C
+ 85 C
DLAW
Brand: Citel
For Use With: Photovoltaic Systems
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

DLAW Data Line DIN Rail Surge Protection Devices

Citel DLAW Data Line DIN Rail Surge Protection Devices (SPDs) are UL497B listed devices designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. The DLAW devices offer a 12VDC to 170VDC voltage range, common/differential protection modes, and are wired in series or parallel with the load. These DIN-rail mounted SPDs also feature hybrid SAD-GDT technology, a 1-channel (2W+Shield+G) network configuration, and screw terminal connections (22AWG to 16AWG) with an IP20, NEMA 2 rated modular construction.