DLAW-48D3

Citel
703-DLAW-48D3
DLAW-48D3

Mfr.:

Description:
Industrial Surge Protectors Data Line Surge Suppressor, 48V, 1 Pair (2 wire+ shield + Gnd) Line cutoff/removable module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,41 € 1.139,28 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
Data Line
DIN Rail
Screw
48 VDC
2.4 A
- 50 C
+ 85 C
DLAW
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Photovoltaic Systems
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 640804
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99