DLA2-12D3

703-DLA2-12D3
DLA2-12D3

Mfr.:

Description:
Industrial Surge Protectors Data Line Surge Suppressor, 12V, 2 Pair (4 wire+ shield + Gnd)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,97 € 92,97 €
90,00 € 450,00 €
78,11 € 624,88 €
78,08 € 1.873,92 €
77,06 € 4.315,36 €
74,30 € 7.727,20 €
256 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
Data Line
DIN Rail
Screw
12 VDC
300 mA
- 50 C
+ 85 C
68 mm
18 mm
90 mm
DLA2
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Photovoltaic Systems
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 640211
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99