DLA-06D3

Citel
703-DLA-06D3
DLA-06D3

Mfr.:

Description:
Industrial Surge Protectors Data Line Surge Suppressor, 6V, 1 Pair (2 wire+ shield + Gnd)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,00 € 84,00 €
81,55 € 407,75 €
73,25 € 586,00 €
73,23 € 1.757,52 €
60,71 € 3.399,76 €
53,92 € 5.607,68 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
Data Line
DIN Rail
Screw
6 VDC
300 mA
- 50 C
+ 85 C
65 mm
13 mm
90 mm
DLA
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
For Use With: Photovoltaic Systems
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 6401011
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

DLA Data Line DIN Rail Surge Protection Devices

Citel DLA Data Line DIN Rail Surge Protection Devices (SPDs) offer a 12VDC to 170VDC voltage range and are wired in series or parallel with the load. The UL497B listed, DLA devices are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These DIN-rail mounted SPDs feature hybrid SAD-GDT technology, 1-channel (2W+Shield+G) network configuration, and screw terminal connections (22AWG to 16AWG) with an IP20, NEMA 2 rated modular construction.