CWMJ8-POE-C6A

Citel
703-CWMJ8-POE-C6A
CWMJ8-POE-C6A

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Category 6 Surge Protection Surge Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,64 € 164,64 €
139,20 € 696,00 €
131,45 € 1.314,50 €

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
RoHS:  
Ethernet Cat 6+/POE++
RJ-45
Panel Mount
Cable
48 VDC
2 A
RJ45
- 35 C
+ 85 C
CWMJ8
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: CITEL
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

CWMJ8 SMD Data Line Outdoor Category 6 POE SPD

Citel CWMJ8 SMD Data Line Outdoor Category 6 POE Surge Protection Device (SPD) features a 16kA surge rating (8/20us), data transmission speeds up to 5Gbps, and hybrid SAD-GDT technology. UL94V-0 polycarbonate material provides an IP66, NEMA 6 rating. The surface-mount SPD is designed to be installed in very close proximity to the sensitive equipment that is being protected. The CWMJ8 is wired in series or parallel with the load.