CRMJ8-POE-C6

Citel
703-CRMJ8-POE-C6
CRMJ8-POE-C6

Mfr.:

Description:
Connectorised Surge Protectors Outdoor POE Surge Protector, Cat 6, POE++

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,32 € 155,32 €
131,31 € 525,24 €
124,04 € 1.488,48 €
124,02 € 3.472,56 €
100 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Connectorised Surge Protectors
PoE Surge Protector
Panel Mount
Cable
48 VDC
2 A
RJ45
- 35 C
+ 85 C
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 4
Subcategory: Surge Suppressors
Part # Aliases: 581529
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99