B480-24D3

Citel
703-B480-24D3
B480-24D3

Mfr.:

Description:
Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,08 € 132,08 €
109,51 € 547,55 €
103,36 € 1.033,60 €
103,35 € 2.583,75 €
103,33 € 5.166,50 €
79,05 € 7.905,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
Signal Line
Chassis Mount
Screw
28 VDC
- 50 C
+ 85 C
120 mm
60 mm
35 mm
Brand: Citel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 5
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99