WM8804GEDS/V

238-WM8804GEDS/V
WM8804GEDS/V

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 1:1 Digi Interface Trancvr w/ PLL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Audio Transceiver
2 Channel
16 bit, 20 bit, 24 bit
2-Wire, 3-Wire, I2S
SSOP-20
192 kS/s
2.7 V
3.6 V
14.9 mA
WM8804
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Audio Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 66
Subcategory: Audio ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC