WM8786GEDS/V

238-WM8786GEDS/V
WM8786GEDS/V

Mfr.:

Description:
Audio A/D Converter ICs Stereo ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,91 € 10,91 €
9,03 € 90,30 €
8,57 € 857,00 €
8,38 € 2.212,32 €
8,14 € 4.297,92 €
7,89 € 8.331,84 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
24 bit
SSOP-20
2 Input
4.5 V
5.5 V
WM8786
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 27 mA
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 111 dB
Factory Pack Quantity: 66
Subcategory: Audio ICs
THD plus Noise: - 92 dB
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99