WM8766GEDS/V

238-WM8766GEDS/V
WM8766GEDS/V

Mfr.:

Description:
Audio D/A Converter ICs 6-Channel DAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,28 € 42,80 €
3,96 € 99,00 €
3,70 € 347,80 €
3,60 € 1.015,20 €
3,55 € 1.835,35 €
3,53 € 3.650,02 €
3,51 € 8.908,38 €
5.029 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
RoHS:  
192 kHz
SPI
24 bit
SSOP-28
103 dB
2.7 V
3.6 V, 5.5 V
WM8766
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Dynamic Range dB: 103 dB
Moisture Sensitive: Yes
Number of Channels: 6 Channel
Number of DACs: 3
Operating Supply Current: 13.8 mA
Output Voltage: 1 V
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 47
Subcategory: Audio ICs
Type: 6 Channel DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.