WM8731CLSEFL

238-WM8731CLSEFL
WM8731CLSEFL

Mfr.:

Description:
Interface - CODECs Stereo Codec with H/P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cirrus Logic WM8904CGEFL/V
Cirrus Logic
Interface - CODECs Ultra Low Pwr CODEC

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (2-Wire, 3-Wire)
2 ADC
2 DAC
3.6 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
QFN-28
Tray
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: CODECs
Series: WM8731
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99