WM8199SCDS/V

238-WM8199SCDS/V
WM8199SCDS/V

Mfr.:

Description:
Analog Front End - AFE 16-Bit 20MSPS 3-Channel AFE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog Front End - AFE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WM8199
CCD AFE
16 bit
20 MS/s
3 Channel
Serial
5 V
3.3 V
0 C
+ 70 C
SMD/SMT
SSOP-28
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Differential
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Reference Voltage: 5 V
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99