EP9312-CBZ

777-EP9312-CBZ
EP9312-CBZ

Mfr.:

Description:
Microprocessors - MPU IC Universl Pltform ARM9 SOC Prcessor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM920T
1 Core
32 bit
200 MHz
PBGA-352
16 kB
16 kB
1.8 V
EP9312
SMD/SMT
0 C
+ 70 C
Brand: Cirrus Logic
I/O Voltage: 3.3 V
Interface Type: Audio, Ethernet, I2S, IrDA, SPI, UART, USB
Memory Type: L1 Cache
Moisture Sensitive: Yes
Number of I/Os: 47 I/O
Processor Series: EP93xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 13,619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC