CS8421-CNZ

777-CS8421-CNZ
CS8421-CNZ

Mfr.:

Description:
Audio Sample Rate Converters 32-Bit 192kHz Async Stereo SRC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Sample Rate Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFN-20
3.3 V, 5 V
3.3 V, 5 V
CS8421
- 10 C
+ 70 C
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 60
Subcategory: Audio ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC