CS8416K-CSZ

Cirrus Logic
777-CS8416K-CSZ
CS8416K-CSZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver

Lifecycle:
NRND:
Not recommended for new designs.
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
Minimum: 297   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 1.975,05 €
6,42 € 3.293,46 €
6,34 € 6.504,84 €
2.511 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
1 Channel
80 bit
I2C, SPI
SOIC-28
3.3 V, 5 V
3.3 V, 5 V
11.8 mA
CS8416
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 27
Subcategory: Audio ICs
Part # Aliases: CS8416-CSZ
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

FEATURED PRODUCTS
CIRRUS LOGIC