CS8416-DSZ

Cirrus Logic
777-CS8416-DSZ
CS8416-DSZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,59 € 12,59 €
9,96 € 99,60 €
9,25 € 249,75 €
9,24 € 498,96 €
8,53 € 921,24 €
8,48 € 4.350,24 €
8,09 € 8.300,34 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
80 bit
SOIC-28
CS8416
SMD/SMT
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 27
Subcategory: Audio ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

FEATURED PRODUCTS
CIRRUS LOGIC