CS8414-CSZ

777-CS8414-CSZ
CS8414-CSZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers IC 96 kHz Digital Audio Receivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Audio Receiver
32 bit
SOIC-28
20 mA
CS8414
0 C
+ 70 C
SMD/SMT
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 135
Subcategory: Audio ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
CIRRUS LOGIC