CS8406-CSZ

777-CS8406-CSZ
CS8406-CSZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Transmitter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Audio Transmitter
1 Channel
384 bit
I2C, SPI
SOIC-28
3.3 V, 5 V
3.3 V, 5 V
12.7 mA
CS8406
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product: Audio Transmitters
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 27
Subcategory: Audio ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC