CS61584A-IL3

777-CS61584A-IL3
CS61584A-IL3

Mfr.:

Description:
Telecom Interface ICs IC 3.3V/5V Dul T1/E1 Line Intrfc Unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
T1/E1 Line Interface Units - LIUs
3.465 V, 5.25 V
3.135 V, 4.75 V
- 40 C
+ 85 C
SMD/SMT
PLCC-68
Brand: Cirrus Logic
Data Rate: 2.048 Mb/s
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Telecom Interface ICs
Series: CS61584
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 4,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC